Spelsberg 13748001 TK Enclosure 100x52x37 Polystyrene/PC Light grey

MPN
13748001
Brand
Spelsberg
EAN-13
4013902512041
Order Code
07-1466
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg TK PC 1005-4-TM enclosure, measuring 100 x 52 x 37 mm, is composed of materials including polystyrene, polycarbonate, polyurethane, and polyamide. This light grey Enclosure is typically used for securing and organising electrical components, offering durability and reliable performance. It is ideal for applications requiring strong, stable mounting solutions in electrical installations.
Type Enclosure
Material Plastic
Enclosure Length 100mm
Enclosure Width 52mm
Enclosure Height 37mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 100 x 52 x 37 mm
IP Rating IP66
Misc Attribute TK PC 1005-4-TM

Reviews

Be the first to submit a review

Trustpilot