Spelsberg 13701601 TK Enclosure Light grey 130x180x90mm 1pc

MPN
13701601
Brand
Spelsberg
EAN-13
4013902352678
Order Code
07-1465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg TK PC 1813-9-TM enclosure, measuring 130 x 180 x 90 mm, is made of durable materials such as polystyrene, polycarbonate, polyurethane, and polyamide in a light grey colour. This sturdy Enclosure is ideal for housing various components in electrical installations or industrial settings. Its robust construction ensures consistent performance in demanding environments.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PC 1813-9-TM
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot