Spelsberg 13701401 TK PC 1811-6F-TM Enclosure PC light grey 110x180x63

MPN
13701401
Brand
Spelsberg
EAN-13
4013902947362
Order Code
07-1464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £21.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

The Spelsberg TK PC 1811-6F-TM is a light grey polycarbonate enclosure measuring 110 x 180 x 63 mm. It is designed for secure and robust fittings in electrical enclosures and similar applications. The Enclosure is suitable for use in both residential and commercial settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PC 1811-6F-TM
Predefined attributes (long page) 4 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M12 · 2 x M 16/20

Reviews

Be the first to submit a review

Trustpilot