Spelsberg 13701301 TK PC 1818-6F-TM Enclosure 180x182x63 light grey

MPN
13701301
Brand
Spelsberg
EAN-13
4013902933044
Order Code
07-1463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £30.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg TK PC 1818-6F-TM enclosure is made from a combination of polystyrene, polycarbonate, polyurethane, and polyamide, featuring a light grey colour. Measuring 180 x 182 x 63 mm, it is designed for secure and reliable mounting purposes. Common applications include electrical enclosures and securing components in various industrial settings.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 182 x 63 mm
IP Rating IP66
Misc Attribute TK PC 1818-6F-TM
Predefined attributes (long page) 4 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M 16/20 · 2 x M25/32

Reviews

Be the first to submit a review

Trustpilot