Spelsberg 13701201 TK PC Enclosure 254x361x111 Light grey

MPN
13701201
Brand
Spelsberg
EAN-13
4013902862115
Order Code
07-1462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £95.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spelsberg manufactures the TK PC 3625-11-TM enclosure, crafted from materials like polystyrene, polycarbonate, polyurethane, and polyamide. It measures 254 x 361 x 111 mm and is finished in light grey. Typically used in electrical installations, this reliable component is suitable for various mounting and enclosure applications.
Type Enclosure
Material Plastic
Enclosure Length 254mm
Enclosure Width 361mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 254 x 361 x 111 mm
IP Rating IP66
Misc Attribute TK PC 3625-11-TM
Predefined attributes (long page) 16 x M20 · 4 x M32/40
Predefined attributes (short page) 16 x M20 · 4 x M25/32 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot