Spelsberg 13701101 TK PC 2518-6F-TM Enclosure 180x254x63 light grey

MPN
13701101
Brand
Spelsberg
EAN-13
4013902901593
Order Code
07-1461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £37.19 £37.18
10+ £35.61
50+ £34.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Spelsberg manufactures the TK PC 2518-6F-TM enclosure, which measures 180 x 254 x 63 mm and is composed of materials such as polystyrene, polycarbonate, polyurethane, and polyamide in a light grey colour. This component is often used in electrical installations for securely housing equipment. It is designed for durability and reliable performance in various environments.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 254 x 63 mm
IP Rating IP66
Misc Attribute TK PC 2518-6F-TM
Predefined attributes (long page) 12 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M 16/20 · 2 x M25/32

Reviews

Be the first to submit a review

Trustpilot