Spelsberg 13701001 TK PC 1809-6-TM Enclosure 94x180x57mm light grey

MPN
13701001
Brand
Spelsberg
EAN-13
4013902861989
Order Code
07-1460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £19.96
10+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Spelsberg TK PC 1809-6-TM enclosure, measuring 94 x 180 x 57 mm, is constructed from polystyrene, polycarbonate, polyurethane, and polyamide materials, with a light grey finish. This durable product is typically used for secure mounting applications in electrical installations or similar setups. Its robust design ensures reliable performance in various industrial and commercial environments.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 180mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 180 x 57 mm
IP Rating IP66
Misc Attribute TK PC 1809-6-TM
Predefined attributes (long page) 10 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot