Spelsberg 13700901 TK PC 1309-6-TM Enclosure light grey 94x130x57

MPN
13700901
Brand
Spelsberg
EAN-13
4013902861941
Order Code
07-1459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Spelsberg TK PC 1309-6-TM enclosure is made from durable materials including polystyrene, polycarbonate, polyurethane, and polyamide, and comes in light grey. Measuring 94 x 130 x 57 mm, this Enclosure is designed for secure mounting applications. It is typically used in industrial or commercial settings for electrical enclosures and systems.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 130mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 130 x 57 mm
IP Rating IP66
Misc Attribute TK PC 1309-6-TM
Predefined attributes (long page) 6 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot