Spelsberg 13700801 TK PC Enclosure 180x254x90 Light Grey

MPN
13700801
Brand
Spelsberg
EAN-13
4013902862078
Order Code
07-1458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £34.17 £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg TK PC 2518-9-TM is a enclosure measuring 180 x 254 x 90 mm, made from polystyrene, polycarbonate, polyurethane, and polyamide. This light grey Enclosure is designed for secure and durable installation in various industrial and commercial settings. It is suitable for use in environments requiring high-quality enclosure components.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 254 x 90 mm
IP Rating IP66
Misc Attribute TK PC 2518-9-TM
Predefined attributes (long page) 16 x M20 · 4 x M25/32 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot