Spelsberg 13700701 TK Enclosure 180x182x90 Light grey Polycarbonate

MPN
13700701
Brand
Spelsberg
EAN-13
4013902862030
Order Code
07-1457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg TK PC 1818-9-TM enclosure is constructed from polystyrene, polycarbonate (PC), polyurethane, and polyamide, providing durability and strength. Sized at 180 x 182 x 90 mm, it comes in a light grey finish and is ideal for secure mounting solutions. Typically used in electrical and construction applications, it ensures reliable performance and easy installation.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 182 x 90 mm
IP Rating IP66
Misc Attribute TK PC 1818-9-TM
Predefined attributes (long page) 16 x M20 · 2 x M25/32
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot