Spelsberg 13700601 TK PC 1811-9-TM Enclosure 110x180x90mm Light Grey

MPN
13700601
Brand
Spelsberg
EAN-13
4013902862009
Order Code
07-1456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.59
10+ £24.68
50+ £23.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg TK PC 1811-9-TM enclosure measures 110 x 180 x 90 mm and is made from durable materials such as polystyrene and polycarbonate. Its light grey colour and robust construction make it ideal for electrical installations and industrial applications. Designed for versatility, it suits a range of environments where reliable mounting solutions are essential.
Type Enclosure
Material Plastic
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PC 1811-9-TM
Predefined attributes (long page) 8 x M20 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot