Spelsberg 13700301 TK PC Enclosure 94x94x57mm light grey polycarbonate

MPN
13700301
Brand
Spelsberg
EAN-13
4013902861903
Order Code
07-1455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Spelsberg TK PC 99-6-TM enclosure is a 94 x 94 x 57 mm component made from durable materials like polystyrene, polycarbonate, polyurethane, and polyamide in a light grey finish. This Enclosure is typically used for securing electrical enclosures or components in various industrial and construction settings. Its robust construction ensures reliable performance in demanding environments.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Misc Attribute TK PC 99-6-TM
Predefined attributes (long page) 3 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot