Spelsberg 13700101 TK PC Enclosure 65x65x57 Light grey

MPN
13700101
Brand
Spelsberg
EAN-13
4013902861866
Order Code
07-1454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 24/10/2026

The Spelsberg enclosure, measuring 65 x 65 x 57 mm, is made from durable materials including polystyrene, polycarbonate, polyurethane, and polyamide with a light grey finish. This German-manufactured component, model number TK PC 77-6-TM, is commonly used for securing and mounting electrical panels or equipment. Its robust construction ensures reliability in both indoor and sheltered outdoor environments.
Type Enclosure
Material Plastic
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 65 x 65 x 57 mm
IP Rating IP66
Misc Attribute TK PC 77-6-TM
Predefined attributes (long page) 2 x M 16/20
Predefined attributes (short page) 2 x M 16/20

Reviews

Be the first to submit a review

Trustpilot