Spelsberg 13048001 TK PC Enclosure Polystyrene 100x52x37mm

MPN
13048001
Brand
Spelsberg
EAN-13
4013902512119
Order Code
07-1453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.98
50+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Spelsberg manufactures the TK PC 1005-4-TO enclosure, measuring 100 x 52 x 37 mm, using materials such as polystyrene and polycarbonate in light grey. Designed for robust applications, the enclosure is ideal for securely mounting equipment in electrical and industrial settings. Utilising durable materials ensures its suitability for high-performance and long-lasting installations.
Type Enclosure
Material Plastic
Enclosure Length 100mm
Enclosure Width 52mm
Enclosure Height 37mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 100 x 52 x 37 mm
IP Rating IP66
Misc Attribute TK PC 1005-4-TO

Reviews

Be the first to submit a review

Trustpilot