Spelsberg 12791601 TK PC Enclosure 130x180x111mm light grey

MPN
12791601
Brand
Spelsberg
EAN-13
4013902352760
Order Code
07-1451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £32.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 288 availableBack-order availability date - 24/10/2026

The Spelsberg enclosure, model TK PC 1813-11-M, is made primarily of polystyrene and measures 130 x 180 x 111 mm. It is light grey and suitable as a secure enclosure in various installations. Its durable composition includes polycarbonate, polyurethane, and polyamide, making it ideal for electronic enclosures and industrial applications.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PC 1813-11-M
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot