Spelsberg 12791301 TK PC universal Enclosure IP66 grey polycarbonate

MPN
12791301
Brand
Spelsberg
EAN-13
4013902932924
Order Code
07-1448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Spelsberg's TK PC 1818-8f-m is a universal enclosure made from durable plastic, featuring a grey finish. This enclosure is designed to offer robust protection for electrical and electronic components. It is typically used in industrial and commercial settings for safeguarding installations against environmental factors.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 182mm
Colour Grey
Depth 84mm
Dimensions (W x H x D) 182 x 180 x 84 mm
IP Rating IP66
Misc Attribute 1 TK PC 1818-8f-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot