Spelsberg 12791001 TK PC Enclosure 94x180x81 Light Grey

MPN
12791001
Brand
Spelsberg
EAN-13
4013902861712
Order Code
07-1446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £23.31
10+ £21.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg TK PC 1809-8-M enclosure is constructed from durable polystyrene, polycarbonate, polyurethane, and polyamide, and comes in a light grey colour. Measuring 94 x 180 x 81 mm, it is designed as a secure enclosure in electrical installations. This product is ideal for use in both residential and commercial building projects.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 180mm
Enclosure Height 81mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 180 x 81 mm
IP Rating IP66
Misc Attribute TK PC 1809-8-M
Predefined attributes (long page) 10 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot