Spelsberg 12790901 TK PC 1309-8-M Enclosure 94x130x81 light grey

MPN
12790901
Brand
Spelsberg
EAN-13
4013902861675
Order Code
07-1445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.46
10+ £21.14
50+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Spelsberg TK PC 1309-8-M enclosure is a light grey component made from polystyrene, polycarbonate, polyurethane, and polyamide. It measures 94 x 130 x 81 mm, offering durability and reliability. Typically used in electrical installations, it provides a secure enclosure.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 130mm
Enclosure Height 81mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 130 x 81 mm
IP Rating IP66
Misc Attribute TK PC 1309-8-M
Predefined attributes (long page) 6 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot