Spelsberg 12790801 TK PC 2518-11-M Enclosure 180x254x111mm grey

MPN
12790801
Brand
Spelsberg
EAN-13
4013902861804
Order Code
07-1444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £45.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Spelsberg TK PC 2518-11-M enclosure is constructed from polystyrene, polycarbonate, polyurethane, and polyamide. This light grey Enclosure measures 180 x 254 x 111 mm and is ideal for housing and organising electrical installations. It is especially suited for use in environments requiring durable and lightweight mounting solutions.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 254 x 111 mm
IP Rating IP66
Misc Attribute TK PC 2518-11-M
Predefined attributes (long page) 16 x M20 · 4 x M25/32 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot