Spelsberg 12790701 TK PC Enclosure 180x182x111 light grey

MPN
12790701
Brand
Spelsberg
EAN-13
4013902861767
Order Code
07-1443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £38.09
10+ £36.32
50+ £34.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg TK PC 1818-11-M enclosure is made from polystyrene, polycarbonate, polyurethane, and polyamide, and measures 180 x 182 x 111 mm. This light grey Enclosure is suitable for securing electrical enclosures and components. Ideal for use in various industrial and commercial applications.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 182 x 111 mm
IP Rating IP66
Misc Attribute TK PC 1818-11-M
Predefined attributes (long page) 16 x M20 · 2 x M25/32
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot