Spelsberg 12790601 TK PC Enclosure 110x180x111 Light Grey

MPN
12790601
Brand
Spelsberg
EAN-13
4013902861736
Order Code
07-1442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £38.89 £38.88
10+ £33.32
50+ £28.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spelsberg manufactures the TK PC 1811-11-M enclosure, which measures 110 x 180 x 111 mm and is crafted from polystyrene, polycarbonate, polyurethane, and polyamide in light grey. This robust and versatile component is suitable for secure mounting applications in electrical and industrial settings. It is typically used to house equipment, ensuring stability and durability.
Type Enclosure
Material Plastic
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PC 1811-11-M
Predefined attributes (long page) 8 x M20 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot