Spelsberg 12790501 TK PC 1313-10-M Enclosure 130x130x99mm light grey 1pc

MPN
12790501
Brand
Spelsberg
EAN-13
4013902861699
Order Code
07-1441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £25.94 £25.93
10+ £24.61
50+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Spelsberg TK PC 1313-10-M enclosure is a durable, light grey accessory made from materials such as polystyrene, polycarbonate, polyurethane, and polyamide. It measures 130 x 130 x 99 mm and is designed for secure mounting applications, ensuring reliable enclosure in electrical installations. Ideal for use in both residential and commercial settings, its robust construction guarantees long-lasting performance.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Misc Attribute TK PC 1313-10-M
Predefined attributes (long page) 6 x M 20/25
Predefined attributes (short page) 2 x M20 · 1 x M25/32 · 3 x M 20/25

Reviews

Be the first to submit a review

Trustpilot