Spelsberg 12790301 TK PC 99-8-m Enclosure grey IP66 polycarbonate

MPN
12790301
Brand
Spelsberg
EAN-13
4013902861637
Order Code
07-1439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg universal enclosure is a single piece, plastic unit in a grey finish. It is designed to protect electrical components from environmental factors. Typically used in industrial and commercial settings, it provides a secure and versatile housing solution.
Type Universal enclosure
Material Plastic
Enclosure Height 94mm
Enclosure Width 94mm
Colour Grey
Depth 81mm
Dimensions (W x H x D) 94 x 94 x 81 mm
IP Rating IP66
Misc Attribute 1 TK PC 99-8-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot