Spelsberg 12748001 TK PC 1005-4-M Enclosure 100x52x37 polystyrene

MPN
12748001
Brand
Spelsberg
EAN-13
4013902512034
Order Code
07-1437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Spelsberg TK PC 1005-4-M enclosure is a light grey component measuring 100 x 52 x 37 mm. Made from polystyrene, polycarbonate, polyurethane, and polyamide, it is designed as a robust enclosure. Typically used in electrical and construction applications, it ensures reliable attachment in various environmental conditions.
Type Enclosure
Material Plastic
Enclosure Length 100mm
Enclosure Width 52mm
Enclosure Height 37mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 100 x 52 x 37 mm
IP Rating IP66
Misc Attribute TK PC 1005-4-M

Reviews

Be the first to submit a review

Trustpilot