Spelsberg 12741601 TK PC Enclosure 130x180x90 light grey 1pc

MPN
12741601
Brand
Spelsberg
EAN-13
4013902352661
Order Code
07-1435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £39.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Spelsberg, the TK PC 1813-9-M enclosure measures 130 x 180 x 90 mm and is crafted from polystyrene, polycarbonate, polyurethane, and polyamide. It is available in light grey and supplied as a single unit. Typically, this Enclosure is used in electrical installations or for securing components in industrial and commercial settings.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PC 1813-9-M
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot