Spelsberg 12741501 TK PC Enclosure 130x180x63 light grey 1pc

MPN
12741501
Brand
Spelsberg
EAN-13
4013902317417
Order Code
07-1434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £34.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg TK PC 1813-6F-M enclosure, composed of polystyrene, polycarbonate, and polyurethane, measures 130 x 180 x 63 mm and is light grey. Its robust design ensures durability, making it suitable for various construction and industrial applications. This part is often utilised for secure mounting elements within electrical installations.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PC 1813-6F-M
Predefined attributes (long page) 4 x M 12/16 · 2 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 4 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot