Spelsberg 12741401 TK PC Enclosure 110x180x63mm light grey 1pc

MPN
12741401
Brand
Spelsberg
EAN-13
4013902947249
Order Code
07-1433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £22.57
10+ £21.90
50+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg TK PC 1811-6F-M enclosure, crafted from polystyrene, polycarbonate, polyurethane, and light grey polyamide, measures 110 x 180 x 63 mm. It is typically used in electrical installations for securing and organizing cables or components. Its durable materials ensure reliability and longevity in various environments.
Type Enclosure
Material Plastic
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PC 1811-6F-M
Predefined attributes (long page) 4 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M12 · 2 x M 16/20

Reviews

Be the first to submit a review

Trustpilot