Spelsberg 12741301 TK Enclosure 180x182x63mm Light Grey

MPN
12741301
Brand
Spelsberg
EAN-13
4013902932917
Order Code
07-1432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
8+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 1 in stockAdditional 7 due on 18/11/2026

The Spelsberg TK PC 1818-6F-M enclosure, made from polystyrene, polycarbonate, polyurethane, and polyamide, measures 180 x 182 x 63 mm and comes in light grey. This durable Enclosure is designed for fitting and mounting applications, providing reliable enclosure and stability. It is typically used in electrical installations and various mounting scenarios.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 182 x 63 mm
IP Rating IP66
Misc Attribute TK PC 1818-6F-M
Predefined attributes (long page) 4 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M 16/20 · 2 x M25/32

Reviews

Be the first to submit a review

Trustpilot