Spelsberg 12741201 TK Enclosure 254x361x111 Polystyrene Light grey

MPN
12741201
Brand
Spelsberg
EAN-13
4013902861835
Order Code
07-1431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £89.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Spelsberg TK PC 3625-11-M enclosure is made from durable polystyrene, polycarbonate, polyurethane, and polyamide materials in a light grey finish. Measuring 254 x 361 x 111 mm, this enclosure is designed for protecting electrical components in a variety of settings. It is commonly used in industrial and commercial applications for securing and organizing electrical systems.
Type Enclosure
Material Plastic
Enclosure Length 254mm
Enclosure Width 361mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 254 x 361 x 111 mm
IP Rating IP66
Misc Attribute TK PC 3625-11-M
Predefined attributes (long page) 16 x M20 · 4 x M32/40
Predefined attributes (short page) 16 x M20 · 4 x M25/32 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot