Spelsberg 12741101 TK PC 2518-6F-M Enclosure light grey 180x254x63

MPN
12741101
Brand
Spelsberg
EAN-13
4013902901432
Order Code
07-1430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £34.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Spelsberg TK PC 2518-6F-M enclosure is light grey and measures 180 x 254 x 63 mm. Made from polystyrene, polycarbonate, polyurethane, and polyamide, it's designed for durable and versatile applications. Typically used in electrical or construction settings, it ensures secure mounting and fitting solutions.
Type Enclosure
Material Plastic
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 254 x 63 mm
IP Rating IP66
Misc Attribute TK PC 2518-6F-M
Predefined attributes (long page) 12 x M 16/20 · 2 x M25/32
Predefined attributes (short page) 4 x M 16/20 · 2 x M25/32

Reviews

Be the first to submit a review

Trustpilot