Spelsberg 12741001 TK PC Enclosure 94x180x57mm light grey 1pc

MPN
12741001
Brand
Spelsberg
EAN-13
4013902861705
Order Code
07-1429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Spelsberg TK PC 1809-6-M enclosure is made of durable polystyrene, polycarbonate, polyurethane, and polyamide materials. This part features dimensions of 94 x 180 x 57 mm and comes in a light grey colour. It's typically used for secure and stable mounting in electrical and industrial applications.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 180mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 180 x 57 mm
IP Rating IP66
Misc Attribute TK PC 1809-6-M
Predefined attributes (long page) 10 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot