Spelsberg 12740801 TK PC Enclosure 180x254x90 light grey 1pc

MPN
12740801
Brand
Spelsberg
EAN-13
4013902861798
Order Code
07-1426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
8+ £42.42
16+ £39.66
56+ £37.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 8 in stockBack-order availability date - 05/11/2026

The Spelsberg TK PC 2518-9-M is a light grey enclosure made from polystyrene, polycarbonate, polyurethane, and polyamide. Measuring 180 x 254 x 90 mm, it provides reliable enclosure and durability. This Enclosure is typically used in electrical installations and industrial applications where secure fittings and weather resistance are necessary.
Type Enclosure
Material Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 254 x 90 mm
IP Rating IP66
Misc Attribute TK PC 2518-9-M
Predefined attributes (long page) 16 x M20 · 4 x M25/32 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot