Spelsberg 12740701 TK PC 1818-9-M Enclosure 180x182x90mm light grey

MPN
12740701
Brand
Spelsberg
EAN-13
4013902861750
Order Code
07-1425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Spelsberg's TK PC 1818-9-M enclosure is made from durable materials including polystyrene, polycarbonate, polyurethane, and polyamide, and measures 180 x 182 x 90 mm. This light grey enclosure is typically used for secure and protective installations in electrical and industrial applications.
Type Enclosure
Material Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 180 x 182 x 90 mm
IP Rating IP66
Misc Attribute TK PC 1818-9-M
Predefined attributes (long page) 16 x M20 · 2 x M25/32
Predefined attributes (short page) 8 x M20 · 2 x M32/40

Reviews

Be the first to submit a review

Trustpilot