Spelsberg 12740501 TK Enclosure 130x130x75 light grey 1pc

MPN
12740501
Brand
Spelsberg
EAN-13
4013902861682
Order Code
07-1423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
14+ £19.02
56+ £16.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Despatched same day - 14 in stockBack-order availability date - 06/11/2026

The Spelsberg TK PC 1313-7-M enclosure measures 130 x 130 x 75 mm and is made from durable materials like polystyrene, polycarbonate, polyurethane, and polyamide. Its light grey finish and robust construction make it ideal for securing and protecting components in electrical installations. With its reliable design, it's commonly used in both industrial and commercial environments.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Misc Attribute TK PC 1313-7-M
Predefined attributes (long page) 6 x M 20/25
Predefined attributes (short page) 2 x M20 · 1 x M25/32 · 3 x M 20/25

Reviews

Be the first to submit a review

Trustpilot