Spelsberg 12740401 TK Enclosure 110x110x66mm light grey.

MPN
12740401
Brand
Spelsberg
EAN-13
4013902861644
Order Code
07-1422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Spelsberg TK PC 1111-7-M enclosure, measuring 110 x 110 x 66 mm, is constructed from materials like polycarbonate and polystyrene, providing robust performance. Its light grey colour makes it a versatile option for various installation environments. Typically used in electrical or electronic housing applications, this Enclosure is valued for its durability and compatibility with multiple materials.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 66mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 66 mm
IP Rating IP66
Misc Attribute TK PC 1111-7-M
Predefined attributes (long page) 3 x M 20/25
Predefined attributes (short page) 4 x M 20/25

Reviews

Be the first to submit a review

Trustpilot