Spelsberg 12740301 TK PC 99-6-M Enclosure polystyrene 94x94x57mm

MPN
12740301
Brand
Spelsberg
EAN-13
4013902861620
Order Code
07-1421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £13.02
10+ £12.52
50+ £12.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Spelsberg manufactures the TK PC 99-6-M enclosure, which measures 94 x 94 x 57 mm, constructed from materials like polystyrene, polycarbonate, polyurethane, and polyamide in light grey. This durable enclosure is designed for securely mounting electrical components. It is suitable for use in various industrial and commercial settings.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Misc Attribute TK PC 99-6-M
Predefined attributes (long page) 3 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot