Spelsberg 12740201 TK PC 97-6-M Enclosure light grey 65x94x57mm

MPN
12740201
Brand
Spelsberg
EAN-13
4013902861606
Order Code
07-1420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Spelsberg TK PC 97-6-M enclosure is made from durable polystyrene, polycarbonate, polyurethane, and polyamide. Featuring dimensions of 65 x 94 x 57 mm, it comes in a light grey colour. It is typically used for secure electrical enclosures.
Type Enclosure
Material Plastic
Enclosure Length 65mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 65 x 94 x 57 mm
IP Rating IP66
Misc Attribute TK PC 97-6-M
Predefined attributes (long page) 4 x M 16/20
Predefined attributes (short page) 2 x M 16/20

Reviews

Be the first to submit a review

Trustpilot