Spelsberg 12740101 TK PC 77-6-M Enclosure 65x65x57mm light grey

MPN
12740101
Brand
Spelsberg
EAN-13
4013902861583
Order Code
07-1419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £8.77
10+ £8.54
50+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg TK PC 77-6-M enclosure is a compact component with dimensions of 65 x 65 x 57 mm, constructed using materials such as polystyrene and polycarbonate. It comes in a light grey finish, making it suitable for various industrial and electrical applications where durability and reliability are needed. This part is ideal for use in secure fastening and mounting solutions.
Type Enclosure
Material Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 65 x 65 x 57 mm
IP Rating IP66
Misc Attribute TK PC 77-6-M
Predefined attributes (long page) 2 x M 16/20
Predefined attributes (short page) 2 x M 16/20

Reviews

Be the first to submit a review

Trustpilot