Spelsberg 11151601 TK PS 1813-11-TO Enclosure 130x180x111 light grey

MPN
11151601
Brand
Spelsberg
EAN-13
4013902317608
Order Code
07-1416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £26.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg enclosure, identified by TK PS 1813-11-TO, is constructed from polystyrene, polycarbonate (PC), polyurethane, and polyamide in a light grey finish. This durable component is ideal for securing electrical installations, offering versatile mounting solutions in various environments. Measuring 130 x 180 x 111 mm, it is suitable for both commercial and industrial applications.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PS 1813-11-TO

Reviews

Be the first to submit a review

Trustpilot