Spelsberg 11151401 TK Series Enclosure 180x110x84mm grey-white IP66

MPN
11151401
Brand
Spelsberg
EAN-13
4013902947331
Order Code
07-1415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.16
10+ £21.13
50+ £20.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TK PS 1811-8f-t enclosure, measuring 180 x 110 x 84 mm, is constructed from durable polycarbonate and polystyrene material in grey-white (RAL 7035). Known for its robust design, it is suitable for a variety of industrial or electrical enclosure applications. This reliable single-piece enclosure ensures secure protection for equipment installations.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 84 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1811-8f-t
Misc Attribute 3 PS 1811-8f-t

Reviews

Be the first to submit a review

Trustpilot