Spelsberg 11151301 TK Series Enclosure IP66 grey-white RAL 7035

MPN
11151301
Brand
Spelsberg
EAN-13
4013902933082
Order Code
07-1414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
4+ £26.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Back order - 21 availableBack-order availability date - 29/09/2026

The Spelsberg TK PS 1818-8f-t enclosure is made from polycarbonate and polystyrene, measuring 182 x 180 x 84 mm. It is grey-white in colour (RAL 7035) and features smooth sidewalls with a transparent cover, suitable for use in electrical installations and housing components. This durable plastic wall case is ideal for protecting electrical components in various environments.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 84 mm
IP Rating IP66
Material (details) Polycarbonate (cover)/polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 1818-8f-t
Misc Attribute 3 PS 1818-8f-t

Reviews

Be the first to submit a review

Trustpilot