Spelsberg 11151101 TK Series Enclosure 254x180x84 PC/EPS IP66 grey

MPN
11151101
Brand
Spelsberg
EAN-13
4013902901647
Order Code
07-1413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
8+ £33.75
16+ £29.56
56+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 8 in stockBack-order availability date - 23/11/2026

The Spelsberg enclosure, model TK PS 2518-8f-t, measures 254 x 180 x 84 mm and is composed of polycarbonate and polystyrene. It features smooth sidewalls in a grey-white (RAL 7035) finish, designed for use in components or plastic wall cases. This durable Enclosure is ideal for securing electrical enclosures or cabinets in industrial and commercial settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 84 mm
IP Rating IP66
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 2518-8f-t
Misc Attribute 3 PS 2518-8f-t

Reviews

Be the first to submit a review

Trustpilot