Spelsberg 11151001 TK Series Enclosure IP66 polycarbonate grey

MPN
11151001
Brand
Spelsberg
EAN-13
4013902153572
Order Code
07-1412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 25/10/2026

Spelsberg offers the TK PS 1809-8-t enclosure, made from durable polycarbonate and polystyrene, measuring 180 x 94 x 81 mm in size. This grey-white enclosure (RAL 7035) is typically used for secure mounting applications in electrical and industrial settings. It is designed for ease of installation and reliable performance.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 81 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1809-8-t
Misc Attribute 3 PS 1809-8-t

Reviews

Be the first to submit a review

Trustpilot