Spelsberg 11150901 TK Series Enclosure IP66 PC/EPS grey-white

MPN
11150901
Brand
Spelsberg
EAN-13
4013902150496
Order Code
07-1411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg TK PS 1309-8-t is a enclosure made from durable polycarbonate and polystyrene, measuring 130 x 94 x 81 mm. It features a grey-white finish (RAL 7035) and a transparent cover plate, making it suitable for use in cabinet and wall case applications. Ideal for securing components, it provides a robust and aesthetically pleasing solution for various settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 81 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1309-8-t
Misc Attribute 3 PS 1309-8-t

Reviews

Be the first to submit a review

Trustpilot