Spelsberg 11150801 TK Series Enclosure polycarbonate IP66 grey-white

MPN
11150801
Brand
Spelsberg
EAN-13
4013902150489
Order Code
07-1410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £46.25 £38.74
10+ £36.87
50+ £35.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg enclosure, model TK PS 2518-11-t, is made of polycarbonate and polystyrene with dimensions of 254 x 180 x 111 mm. It is grey-white in colour, featuring smooth sidewalls and a transparent cover. This enclosure is typically used in creating plastic wall cases and component cabinets.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 111 mm
IP Rating IP66
Material (details) Polycarbonate (cover)/polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 2518-11-t
Misc Attribute 3 PS 2518-11-t

Reviews

Be the first to submit a review

Trustpilot