Spelsberg 11150601 TK Series Enclosure; IP66; 180x110x111 mm; RAL 7035

MPN
11150601
Brand
Spelsberg
EAN-13
4013902150465
Order Code
07-1408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.21 £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg TK PS 1811-11-t enclosure is made from durable polycarbonate and polystyrene, coloured in grey-white (RAL 7035). This 180 x 110 x 111 mm component features smooth side walls and a transparent cover, suitable for mounting electronic devices or components. Ideal for use in cabinets and plastic wall cases, it ensures a secure fit and protection.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 111 mm
IP Rating IP66
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 1811-11-t
Misc Attribute 3 PS 1811-11-t
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot