Spelsberg 11150501 TK Series Enclosure IP66 130x130x99mm RAL 7035

MPN
11150501
Brand
Spelsberg
EAN-13
4013902150458
Order Code
07-1407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 11/09/2026

The Spelsberg TK PS 1313-10-t enclosure, measuring 130 x 130 x 99 mm, is constructed from durable polycarbonate and grey-white polystyrene. It features a transparent cover plate and smooth sidewalls, making it suitable for use in electrical applications and housing components. This plastic wall case is versatile for protecting and organising electrical or electronic components.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1313-10-t
Misc Attribute 3 PS 1313-10-t

Reviews

Be the first to submit a review

Trustpilot