Spelsberg 11150401 TK Series Enclosure 110x110x90mm IP66 grey-white

MPN
11150401
Brand
Spelsberg
EAN-13
4013902150441
Order Code
07-1406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.72 £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg enclosure, model number 11150401, is constructed from polycarbonate and polystyrene in a grey-white finish. It measures 110 x 110 x 90 mm and features a transparent cover plate. This Enclosure is typically used in plastic wall cases and cabinet assemblies.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 90 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1111-9-t
Misc Attribute 3 PS 1111-9-t

Reviews

Be the first to submit a review

Trustpilot