Spelsberg 11101601 TK PS Enclosure 130x180x90mm polystyrene light grey

MPN
11101601
Brand
Spelsberg
EAN-13
4013902317561
Order Code
07-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.97 £22.51
10+ £21.73
50+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Spelsberg TK PS 1813-9-TO enclosure is made from polystyrene, polycarbonate, polyurethane, and polyamide in a light grey finish. With dimensions of 130 x 180 x 90 mm, this durable Enclosure is suitable for various installation and fastening tasks. It's commonly used in electrical and construction applications where reliable and steady enclosure is essential.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PS 1813-9-TO

Reviews

Be the first to submit a review

Trustpilot