Spelsberg 11101501 TK PS 1813-6F-TO Enclosure 130x180x63mm grey

MPN
11101501
Brand
Spelsberg
EAN-13
4013902310203
Order Code
07-1404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg enclosure TK PS 1813-6F-TO is made from a combination of polystyrene, polycarbonate, polyurethane, and polyamide materials and measures 130 x 180 x 63 mm. Its light grey colour and durable construction make it suitable for electrical enclosures or equipment. This product is typically used in industrial or commercial settings to provide robust enclosure and protection for sensitive components.
Type Enclosure
Material Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PS 1813-6F-TO

Reviews

Be the first to submit a review

Trustpilot